Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-KIT33972AEWEVBE
Manufacturer Part #:

KIT33972AEWEVBE

Manufacturer:

Description: Switch IC Development Tools MULTIPLE SWITCH DETECT I
Silverlight Page 231, Mouser Enhanced Catalog
PDF Page 231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Switch IC Development Tools
Product: Evaluation Kits
Type: Multiple Switches
Tool Is For Evaluation Of: MC33972A
Operating Supply Voltage: 5.5 V to 26 V
For Use With: 33972
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 uA
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KIT33984PNAEVB
Power Management IC Development Tools 33984 - SPD4 ...
Freescale Semiconductor
1: $107.81


000000001