Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-KIT33912EVME
Manufacturer Part #:

KIT33912EVME

Manufacturer:

Description: Interface Development Tools For MC33912 RS-232 SPI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: LIN, SPI
Tool Is For Evaluation Of: MC33912
Interface Type: LIN, RS-232, SPI
Operating Supply Voltage: 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $148.35

To add to a project, please Log In.


000000001