Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-KIT33903BD5EVBE
Manufacturer Part #:

KIT33903BD5EVBE

Manufacturer:

Description:
Networking Development Tools 5V DUAL LIN EVB KIT
Mouser Online Catalog Page 393, Mouser Online Catalog
PDF Page 393, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: CAN, LIN
Tool Is For Evaluation Of: MC33903
Operating Supply Voltage: 5.5 to 7 V
Brand: Freescale Semiconductor
Interface Type: CAN, LIN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCZ33903C5EKR2 Interface - Specialized 1,000
KITUSBSPIDGLEVME Interface Development Tools 6
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $97.75

To add to a project, please Log In.


159885853 153566726 192564755 197847692 147914401