Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-KIT3376MMA7361LC
Manufacturer Part #:

KIT3376MMA7361LC

Manufacturer:

Description: Acceleration Sensor Development Tools 3AXIS Angl Accelero Eval Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: MMA7361LC
Acceleration: 1.5 g, 6 g
Sensing Axis: Triple Axis
Operating Voltage: 3.3 V
Operating Current: 400 uA
Output Type: Analog
Packaging: Bulk
Sensitivity: 800 mV/g to 206 mV/g
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
UEI15-050-Q12P-C
DC/DC Converters 5Vout 3A 15W 24V Pos Polarity
Murata Power Solutions
1: $30.50
G6K-2P-DC5
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
MMA7361LCT
Accelerometers - Board Mount 1.5G XYZ LOW G ANALOG
Freescale Semiconductor
1: $3.22
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
ATAVRONEKIT
In-Circuit Debuggers Debug and program all AVR32 d ...
Atmel
1: $639.02
TRG70A240-11E03-Level-V
Plug-In AC Adapters 70W 90-264VAC 24V 3.0A 2.1mm D ...
Cincon
1: $41.69
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
UA78M33CKVURG3
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.43
83006 002100
Hook-up Wire 22AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $58.53
FK16C0G1H104J
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.63
19C500PG4K
Industrial Pressure / Force Sensors 0-500 Psi 1/8- ...
Honeywell
1: $124.95
UPV1H470MGD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.51
DSP2A-DC24V
General Purpose Relays 5A 24VDC DPST NO SEALED
Panasonic Electric Works
1: $7.60
EEU-HD1H1R0
Aluminum Electrolytic Capacitors - Leaded 1uF 50vo ...
Panasonic Electronic Components
1: $0.20
39880-0302
Fixed Terminal Blocks 2 CKT TERM. BLOCK 5.08mm
Molex
1: $0.54
MKS2B036801C00KSSD
Film Capacitors 50V .68uF 10%
WIMA
1: $0.46


101405038 126916482 144949695 106343196