Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-KIT13892VLEVBEJ
Manufacturer Part #:

KIT13892VLEVBEJ

Manufacturer:

Description:
Power Management IC Development Tools ATLAS 12X12 MX51,37 35,2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: PMIC Solutions
Tool Is For Evaluation Of: MC13892
Input Voltage: 3.7 V, 5 V, 9 V
Output Voltage: 1.05 V to 5 V
Brand: Freescale Semiconductor
Description/Function: PMIC for iMX35/51
Interface Type: I2C, SPI
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC13892CJVK PMIC Solutions 1,612
MC13892CJVL PMIC Solutions 1,223
MC13892DJVLR2 PMIC Solutions 1,218
MC13892DJVL PMIC Solutions 1,128
MC13892DJVK PMIC Solutions 1,100
MC13892CJVLR2 PMIC Solutions 455
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $438.81

To add to a project, please Log In.


153566726 192564755 197847692 147914401 119863353