Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-FXMS3110CDR1
Manufacturer Part #:

FXMS3110CDR1

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors 3-Axis magnetometer
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: DFN2020-10
Brand: Freescale Semiconductor
Packaging: Reel
Factory Pack Quantity: 1000
Tradename: Xtrinsic
Unit Weight: 0.000236 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FXAS21002CQR1 Gyroscopes 1,422
RK73H1JTTD1002F Thick Film Resistors - SMD 1,748,064
RK73H1JTTD1003F Thick Film Resistors - SMD 873,725
BAT54 Schottky Diodes & Rectifiers 50,120
GRM1885C1H150JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,853
ZXMN2A01FTA MOSFET 1,106
BLM18BA220SN1D EMI Filter Beads, Chips & Arrays 12,858
GRM188R72A102KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,544
SG732BTTD221K Thick Film Resistors - SMD 4,029
EMZA6R3ADA102MHA0G Aluminum Electrolytic Capacitors - SMD 610
Real Time Availability
Stock:
953 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.25
  10: $2.90
  25: $2.61
  100: $2.38
  250: $2.14
  500: $1.93
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.54
  5,000: $1.48
  10,000: Quote

To add to a project, please Log In.


126916482 144949695 147914401 197847692 142336017 195346910 164081365