Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-FXLC95000CLR1
Manufacturer Part #:

FXLC95000CLR1

Manufacturer:

Description:
Accelerometers 3-axis, Coldfire v1 core
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 393, Mouser Online Catalog
PDF Page 393, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Accelerometers
RoHS: RoHS Compliant By Exemption Details
Output Type: Digital
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Package / Case: LGA-24
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Freescale Semiconductor
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 1000
Unit Weight: 0.001192 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMA250E Accelerometers 17,272
BMA255 Accelerometers 20,503
C0603C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 696,701
C0603C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,623,064
C0603C106M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 153,990
MAG3110FCR1 Board Mount Hall Effect / Magnetic Sensors 9,332
H3LIS331DLTR Accelerometers 227
C0603C105K8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 190,328
C0603C224K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,729
L3GD20HTR Gyroscopes 2,039
Real Time Availability
Stock:
864 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.89
  10: $3.67
  25: $3.46
  100: $2.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.38
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
158850793 161844524 192611190 142336017 195346910 103650610 107863422 122125619 126916482 144949695 147914401 156173157 197847692