Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-FXAS21002CQR1
Manufacturer Part #:

FXAS21002CQR1

Manufacturer:

Description:
Gyroscopes Xtrinsic 3axis MEMS Gyroscope
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensing Axis: X, Y, Z
Range: 250 deg/s to 2000 deg/s
Output Type: Digital
Sensitivity: 7.8125 mdps/LSB
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.95 V
Supply Current: 2.7 mA
Package / Case: QFN-24
Acceleration: 5000 g
Bandwidth: 256 Hz
Brand: Freescale Semiconductor
Digital Output - Bus Interface: I2C, SPI
Digital Output - Number of Bits: 16 bit
Height: 1 mm
Length: 4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Width: 4 mm
Unit Weight: 0.001332 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,959 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.53
  10: $3.15
  25: $2.96
  100: $2.84
  250: $2.71
  500: $2.54
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.37
  5,000: $2.13

To add to a project, please Log In.

198368211 142336017 195346910 126916482 163658964 107863422 144949695 148880437