Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-FXAS21000CQR1
Manufacturer Part #:

FXAS21000CQR1

Manufacturer:

Description: Gyroscopes 3 AXIS GYROSCOPE
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Gyroscopes
Sensing Axis: Triple Axis
Sensitivity: 0.2 deg/s/LSB
Output Type: Digital
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.95 V
Package / Case: QFN-24
Brand: Freescale Semiconductor
Digital Output - Bus Interface: I2C, SPI
Digital Output - Number of Bits: 14 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Range: +/- 1600 deg/s
Unit Weight: 0.001332 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 5
Multiples: 1
Pricing (USD)
  5: $2.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FXLC95000CLR1
Board Mount Motion & Position Sensors 3-axis, Cold ...
Freescale Semiconductor
1: $3.88
FXOS8700CQR1
Accelerometers 3-Axis Mag 3-Axis Accel
Freescale Semiconductor
1: $2.42

158581480 148880437 126916482 142336017 195346910 107863422 144949695