|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-FRDM-KL46Z
Manufacturer Part #:

FRDM-KL46Z

Manufacturer:

Description:
Development Boards & Kits - ARM FREEDOM BD KINETIS KL46
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 238, Mouser Online Catalog
PDF Page 238, PDF Catalog Page
FRDM-KL46Z Datasheet FRDM-KL46Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Platforms
Tool Is For Evaluation Of: Kinetis MCU
Core: ARM
Brand: NXP / Freescale
Description/Function: Evaluation and Development System
For Use With: Kinetis MCU
Interface Type: Serial
Packaging: Bulk
Series: Kinetis L4
Tradename: Kinetis
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MKL36Z128VLH4 ARM Microcontrollers - MCU 1,517
TWR-KL46Z48M Development Boards & Kits - ARM 9
MKL36Z256VLH4 ARM Microcontrollers - MCU 577
MKL46Z256VLH4 ARM Microcontrollers - MCU 284
MKL46Z128VMC4 ARM Microcontrollers - MCU 345
MKL46Z256VLL4 ARM Microcontrollers - MCU 180
MKL34Z64VLL4 ARM Microcontrollers - MCU 106
MKL34Z64VLH4 ARM Microcontrollers - MCU 158
MKL36Z64VLH4 ARM Microcontrollers - MCU 160
MKL46Z128VLH4 ARM Microcontrollers - MCU 120
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 165
NUCLEO-F411RE Development Boards & Kits - ARM 217
NUCLEO-L152RE Development Boards & Kits - ARM 430
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,391
FRDM-KL25Z Development Boards & Kits - ARM 931
FRDM-KL43Z Development Boards & Kits - ARM 77
FRDM-KL05Z Development Boards & Kits - ARM 74
NUCLEO-F401RE Development Boards & Kits - ARM 254
FRDM-KL26Z Development Boards & Kits - ARM 57
Real Time Availability
Stock:
124 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00

To add to a project, please Log In.

120490430 153566726 197847692 126765755 192564755 147914401