|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-FRDM-KL26Z
Manufacturer Part #:

FRDM-KL26Z

Manufacturer:

Description:
Development Boards & Kits - ARM EVB for KL26 64ld LQFP
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 238, Mouser Online Catalog
PDF Page 238, PDF Catalog Page
FRDM-KL26Z Datasheet FRDM-KL26Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Platforms
Tool Is For Evaluation Of: Kinetis MCU
Core: ARM
Brand: NXP / Freescale
Description/Function: Evaluation and Development System
For Use With: Kinetis MCU
Interface Type: Serial
Packaging: Bulk
Series: Kinetis L2
Tradename: Kinetis
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MKL25Z128VLK4 ARM Microcontrollers - MCU 585
MKL14Z32VLH4 ARM Microcontrollers - MCU 918
MKL24Z64VLH4 ARM Microcontrollers - MCU 1,025
MKL14Z32VFM4 ARM Microcontrollers - MCU 490
MKL14Z64VLH4 ARM Microcontrollers - MCU 231
MKL14Z32VLK4 ARM Microcontrollers - MCU 133
MKL24Z32VLH4 ARM Microcontrollers - MCU 134
MKL24Z64VLK4 ARM Microcontrollers - MCU 96
MKL24Z32VLK4 ARM Microcontrollers - MCU 96
MKL14Z64VLK4 ARM Microcontrollers - MCU 112
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 108,288
FRDM-KL05Z Development Boards & Kits - ARM 74
FRDM-KL46Z Development Boards & Kits - ARM 124
FRDM-KL43Z Development Boards & Kits - ARM 74
FRDM-KL25Z Development Boards & Kits - ARM 925
CRCW06031K00FKEA Thick Film Resistors - SMD 647,155
CRCW060310K0FKEA Thick Film Resistors - SMD 898,392
FRDM-KL02Z Development Boards & Kits - ARM 49
TWR-PROTO Daughter Cards & OEM Boards 25
Real Time Availability
Stock:
57 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00

To add to a project, please Log In.

120490430 197847692 153566726 147914401 192564755