|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-FREEDOM-KL25Z
Manufacturer Part #:

FRDM-KL25Z

Manufacturer:

Description:
Development Boards & Kits - ARM Kinetis-L Series Freedom Board
Mouser Online Catalog Page 238, Mouser Online Catalog
PDF Page 238, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: MKL25Z128VLK4
Core: ARM Cortex M0+
Operating Supply Voltage: 5 V to 9 V
Brand: Freescale Semiconductor
Interface Type: USB
Series: Kinetis L2
Tradename: Kinetis
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1593HAMFREE2BK Enclosures, Boxes, & Cases 95
1593HAMFREE2GY Enclosures, Boxes, & Cases 91
1593HAMFREE2TBU Enclosures, Boxes, & Cases 12
FBB-3665 Enclosures, Boxes, & Cases 12
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 2,092
STM32F429I-DISCO Development Boards & Kits - ARM 503
NUCLEO-F401RE Development Boards & Kits - ARM 623
CY8CKIT-049-42XX Development Boards & Kits - ARM 2,983
FRDM-KL46Z Development Boards & Kits - ARM 239
88732-8802 USB Cables / IEEE 1394 Cables 2,016
02-06-1103 Pin & Socket Connectors 62,171
02-06-2103 Pin & Socket Connectors 105,892
C503B-BCN-CV0Z0461 Standard LEDs - Through Hole 11,369
TSL1410R Light To Frequency & Light To Voltage 33
Real Time Availability
Stock:
843 Can Ship Immediately

On Order: 410 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.95

To add to a project, please Log In.


172230840 120490430 197492446 104237672 153566726 197847692 144010663 111849939 147914401 192564755