Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-FRDM-KL05Z
Manufacturer Part #:

FRDM-KL05Z

Manufacturer:

Description: Development Boards & Kits - ARM KL05Z dev
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 231, Mouser Online Catalog
PDF Page 231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: Kinetis KL0
Core: ARM Cortex M0+
Interface Type: SPI, UART
Brand: Freescale Semiconductor
Data Bus Width: 32 bit
Dimensions: 4 mm x 4 mm
For Use With: Kinetis KL0
Series: Kinetis L0
Tradename: Kinetis
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
163 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1593HAMFREE1TBU
Enclosures, Boxes, & Cases For FRDMKL02Z/KL05Z 3.6 ...
Hammond Manufacturing
1: $8.10
1593HAMFREE1GY
Enclosures, Boxes, & Cases For FRDMKL02Z/KL05Z 3.6 ...
Hammond Manufacturing
1: $7.20
1593HAMFREE1BK
Enclosures, Boxes, & Cases For FRDMKL02Z/KL05Z 3.6 ...
Hammond Manufacturing
1: $7.20
MKL04Z8VFM4
ARM Microcontrollers - MCU Kinetis L ARM M0+ 16k F ...
Freescale Semiconductor
1: $1.48
MKL05Z32VLC4
ARM Microcontrollers - MCU ARM M0+core,32KFlash
Freescale Semiconductor
1: $1.99
MKL14Z32VLK4
ARM Microcontrollers - MCU Kinetis L ARM M0+ 32k F ...
Freescale Semiconductor
1: $2.90
MKL14Z64VLK4
ARM Microcontrollers - MCU Kinetis L ARM M0+ 64k F ...
Freescale Semiconductor
1: $3.21
MKL24Z32VLK4
ARM Microcontrollers - MCU Kinetis L ARM M0+ 32k F ...
Freescale Semiconductor
1: $3.41
MKL24Z64VLK4
ARM Microcontrollers - MCU Kinetis L ARM M0+ 64k F ...
Freescale Semiconductor
1: $3.72
MKL25Z128VLK4
ARM Microcontrollers - MCU Kinetis L ARM M0+ 128k ...
Freescale Semiconductor
1: $4.62
MKL14Z64VLH4
ARM Microcontrollers - MCU Kinetis L ARM M0+ 64k F ...
Freescale Semiconductor
1: $2.97
MKL05Z32VLF4
ARM Microcontrollers - MCU Kinetis L ARM M0+ 32k F ...
Freescale Semiconductor
1: $2.19
MKL02Z32CAF4R
ARM Microcontrollers - MCU Wafer Level CSP Kinetis ...
Freescale Semiconductor
1: $2.41
TSOP34838
Infrared Receivers 2.7-5.5V 38kHz
Vishay Semiconductors
1: $0.76
STM8SVLDISCOVERY
Development Boards & Kits - Other Processors STM8S ...
STMicroelectronics
1: $7.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
NUCLEO-L152RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
ERJ-3GEYJ104V
Thick Film Resistors - SMD 0603 100Kohms 5% Tol
Panasonic
1: $0.10
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86


105070854 120490430 197492446 104237672 178864833 153566726 197847692 147914401 192564755