|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-FRDM-KE06Z
Manufacturer Part #:

FRDM-KE06Z

Manufacturer:

Description:
Development Boards & Kits - ARM Freedom Development Platform, Kinetis E MCU, KE06, 48MHz, 64KB Flash
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 238, Mouser Online Catalog
PDF Page 238, PDF Catalog Page
FRDM-KE06Z Datasheet FRDM-KE06Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - ARM
Product: Development Platforms
Tool Is For Evaluation Of: MKE06Z128VLK4
Core: ARM Cortex M0+
Brand: NXP / Freescale
Data Bus Width: 32 bit
Description/Function: Development tools for the Kinetis E series
For Use With: KE06
Interface Type: Serial, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 3.6 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,595
NUCLEO-F411RE Development Boards & Kits - ARM 205
U-MULTILINK Programmers - Processor Based 164
FRDM-KL25Z Development Boards & Kits - ARM 929
FRDM-KL46Z Development Boards & Kits - ARM 124
FRDM-KL02Z Development Boards & Kits - ARM 49
FRDM-KE02Z40M Development Boards & Kits - ARM 24
FRDM-KE04Z Development Boards & Kits - ARM 28
MKE06Z128VLK4 ARM Microcontrollers - MCU 90
Real Time Availability
Stock:
190 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.00

To add to a project, please Log In.

134636093 120490430 153566726 192564755 197847692 147914401