Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-FRDM-KE04Z
Manufacturer Part #:

FRDM-KE04Z

Manufacturer:

Description:
Development Boards & Kits - ARM Freedom Development Platform, Kinetis E MCU, KE04, 48MHz, 64KB Flash
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 231, Mouser Online Catalog
PDF Page 231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - ARM
Product: Development Platforms
Tool Is For Evaluation Of: MKE04Z8VFK4
Core: ARM Cortex M0+
Interface Type: Serial, USB
Operating Supply Voltage: 1.71 V to 3.6 V
Brand: Freescale Semiconductor
Compatible Software: CodeWarrior
Data Bus Width: 32 bit
Description/Function: Development tools for the Kinetis E series
For Use With: KE04
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.95

To add to a project, please Log In.


134636093 120490430 153566726 192564755 197847692 147914401