|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-FRDM-KE02Z40M
Manufacturer Part #:

FRDM-KE02Z40M

Manufacturer:

Description:
Development Boards & Kits - ARM Freedom Development Platform, Kinetis E MCU, KE02, 40MHz, 64KB Flash
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 238, Mouser Online Catalog
PDF Page 238, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - ARM
Product: Development Platforms
Tool Is For Evaluation Of: MKE02Z64VQH4
Core: ARM Cortex M0+
Operating Supply Voltage: 1.71 V to 3.6 V
Brand: Freescale Semiconductor
Compatible Software: CodeWarrior
Data Bus Width: 32 bit
Description/Function: Development tools for the 40 MHz Kinetis E series
For Use With: KE02
Interface Type: Serial, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FRDM-KL43Z Development Boards & Kits - ARM 95
NUCLEO-F411RE Development Boards & Kits - ARM 1,834
STM32F429I-DISCO Development Boards & Kits - ARM 724
CY8CKIT-049-42XX Development Boards & Kits - ARM 2,459
FRDM-KL25Z Development Boards & Kits - ARM 530
FRDM-KL46Z Development Boards & Kits - ARM 200
STM32L152C-DISCO Development Boards & Kits - ARM 35
FRDM-KE06Z Development Boards & Kits - ARM 61
FRDM-KL02Z Development Boards & Kits - ARM 72
FRDM-KE04Z Development Boards & Kits - ARM 33
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.95

To add to a project, please Log In.


134636093 120490430 147914401 153566726 192564755 197847692