|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-FRDM-KE02Z
Manufacturer Part #:

FRDM-KE02Z

Manufacturer:

Description:
Development Boards & Kits - ARM FRDM-KE02Z
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 238, Mouser Online Catalog
PDF Page 238, PDF Catalog Page
FRDM-KE02Z Datasheet FRDM-KE02Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Platforms
Tool Is For Evaluation Of: MKE02Z64VQH2
Core: ARM Cortex M0
Brand: Freescale Semiconductor
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: Kinetis E
Tradename: Kinetis
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MKE02Z32VLC2 ARM Microcontrollers - MCU 814
MKE02Z16VLD2 ARM Microcontrollers - MCU 998
MKE02Z64VQH2 ARM Microcontrollers - MCU 252
MKE02Z64VLC2 ARM Microcontrollers - MCU 285
MKE02Z64VLD2 ARM Microcontrollers - MCU 160
MKE02Z32VLD2 ARM Microcontrollers - MCU 163
MKE02Z16VLC2 ARM Microcontrollers - MCU 57
MKE02Z32VLH2 ARM Microcontrollers - MCU 122
MKE02Z32VQH2 ARM Microcontrollers - MCU 82
MKE02Z64VLH2 ARM Microcontrollers - MCU 10
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,384
FRDM-KL25Z Development Boards & Kits - ARM 933
FRDM-KL05Z Development Boards & Kits - ARM 76
FRDM-KE06Z Development Boards & Kits - ARM 190
FRDM-KL02Z Development Boards & Kits - ARM 49
FRDM-KE02Z40M Development Boards & Kits - ARM 16
MKE04Z8VTG4 ARM Microcontrollers - MCU 1,663
FRDM-KE04Z Development Boards & Kits - ARM 28
SMBJ130A-E3/52 TVS Diodes - Transient Voltage Suppressors 2,770
MKE02Z64VQH2 ARM Microcontrollers - MCU 252
Real Time Availability
Stock:
73 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.95

To add to a project, please Log In.

134636093 120490430 153566726 197847692 192564755 147914401