Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-FRDM-K20D50M
Manufacturer Part #:

FRDM-K20D50M

Manufacturer:

Description:
Development Boards & Kits - ARM K20D 50MHz entry-level
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: K20DX128
Core: ARM Cortex M4
Interface Type: USB
Brand: Freescale Semiconductor
Description/Function: Freedom board for the Kinetis-K series
For Use With: K20DX128
Series: Kinetis K
Tradename: Kinetis
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MK20DX256VLH7 ARM Microcontrollers - MCU 991
MK20DN512ZVLK10 ARM Microcontrollers - MCU 305
MK20DN512ZVLL10 ARM Microcontrollers - MCU 279
MK21DN512VLK5 ARM Microcontrollers - MCU 309
ImageMfr. Part #DescriptionStock 
CY8CKIT-049-42XX Development Boards & Kits - ARM 4,046
FRDM-FXS-MULTI-B Multiple Function Sensor Development Tools 55
FRDM-KL46Z Development Boards & Kits - ARM 301
FRDM-KL25Z Development Boards & Kits - ARM 8
FRDM-KL26Z Development Boards & Kits - ARM 130
STM32L152C-DISCO Development Boards & Kits - ARM 140
FRDM-KE06Z Development Boards & Kits - ARM 110
FRDM-KL02Z Development Boards & Kits - ARM 57
FRDM-KE02Z40M Development Boards & Kits - ARM 58
FRDM-KE04Z Development Boards & Kits - ARM 47
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.00

To add to a project, please Log In.


154074566 120490430 153566726 1978476925-0115-8