Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-FRDM-FXS-MULTI
Manufacturer Part #:

FRDM-FXS-MULTI

Manufacturer:

Description:
Multiple Function Sensor Development Tools Dev Kit for XTRINSIC Sensor
Lifecycle: New At Mouser
Mouser Online Catalog Page 231, Mouser Online Catalog
PDF Page 231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Multiple Function Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: FRDM-KL25Z, FRDM-KL20D50M
Interface Type: SPI
Operating Voltage: 3.7 V
Brand: Freescale Semiconductor
Description/Function: Development platform for Xtrinsic sensors with bluetooth
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 1,027
nRF51-DK Bluetooth / 802.15.1 Development Tools 306
SENSOR-PUCK Multiple Function Sensor Development Tools 31
OM13077 Development Boards & Kits - ARM 24
BB-BBLK-000 Development Boards & Kits - ARM 1,606
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 1,148
ST-LINK/V2 Programmers - Processor Based 833
NUCLEO-F401RE Development Boards & Kits - ARM 534
FRDM-STBC-AGM01 Multiple Function Sensor Development Tools 164
Real Time Availability
Stock:
42 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.00

To add to a project, please Log In.


153590419 199059768 126916482 147914401 195346910 106343196 153566726 192564755 197847692 144949695 142336017