|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-FRDM-FXS-9AXIS
Manufacturer Part #:

FRDM-FXS-9AXIS

Manufacturer:

Description:
Acceleration Sensor Development Tools Dev Kit for XTRINSIC 9 Axis Sensor
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: FRDM-KL25Z, FRDM-KL20D50M
Acceleration: 2 g, 4 g , 8 g
Sensing Axis: 9 Axis
Operating Voltage: 3.7 V
Brand: Freescale Semiconductor
Product: Development Boards
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 681
FT801Q-R Video ICs 2,899
SLSTK3201A Development Boards & Kits - ARM 82
FRDM-KL25Z Development Boards & Kits - ARM 1,154
BMX055 IMUs - Inertial Measurement Units 8,287
CC3200-LAUNCHXL Development Boards & Kits - Wireless 538
FRDM-KL26Z Development Boards & Kits - ARM 108
INEMO-M1 Position Sensor Modules 76
FRDM-FXS-MULTI-B Multiple Function Sensor Development Tools 34
FRDM-KL46Z Development Boards & Kits - ARM 260
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 16 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.00

To add to a project, please Log In.


106441361 199059768 106343196 126916482 144949695 142336017