Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-DSPAUDIOEVMMB1E
Manufacturer Part #:

DSPAUDIOEVMMB1E

Manufacturer:

Description: Audio IC Development Tools DSP563XX MOTHERBOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
RoHS: RoHS Compliant Details
Type: Audio DSP
Tool Is For Evaluation Of: DSP563xx, DSP5672x
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $750.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DSPB720DB1E
Daughter Cards & OEM Boards B VERSION 720 DAUGHTER ...
Freescale Semiconductor
1: $399.00
C091 31G003 100 2
Circular DIN Connectors Female 3 Pin Rear MT
Amphenol Tuchel
1: $8.51


144965998 172457088 148666662 147452088