Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-DSP56F807PY80E
Manufacturer Part #:

DSP56F807PY80E

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC 80Mhz/40MIPS
Mouser Online Catalog Page 243, Mouser Online Catalog
PDF Page 243, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Core: 56800
Data Bus Width: 16 bit
Program Memory Size: 128 kB
Data RAM Size: 4 kB
Maximum Clock Frequency: 80 MHz
Number of I/Os: 32 I/O
Number of Timers: 16 Timer
MIPS: 40 MIPs
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: QFP-160
Mounting Style: SMD/SMT
Family / Core: 56F800
Interface Type: CAN, SCI, SPI
Minimum Operating Temperature: - 40 C
On-Chip ADC: Yes
Packaging: Tray
Processor Series: DSP56F8xx
Product: DSCs
Program Memory Type: Flash
Series: DSP56F807
Factory Pack Quantity: 200
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: 56F800
Unit Weight: 0.064671 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
622 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.33
  10: $22.01
  25: $20.77
  100: $14.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2674MX-5.0/NOPB
Voltage Regulators - Switching Regulators PWR CONV ...
Texas Instruments
1: $3.02
DMS-30PC-1-RS-C
Digital Panel Meters 3.5 Digit +-2V Input Std Red
Murata Power Solutions
1: $54.00
BTS4142N
Power Switch ICs - Power Distribution SMART HI-SID ...
Infineon Technologies
1: $2.04
BSS138N H6327
MOSFET N-KANAL SMALL SIGNAL MOS
Infineon Technologies
1: $0.53
94HAB10RAT
Coded Rotary Switches Rotary DIP Switch Flush actu ...
Grayhill
1: $3.22
EPM3064ATC44-10N
CPLD - Complex Programmable Logic Devices CPLD - M ...
Altera Corporation
1: $2.93
GRM1885C1H102FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000P ...
Murata Electronics
1: $0.18
MAX809REUR+T
Supervisory Circuits 3-Pin MPU Supervisor
Maxim Integrated
1: $3.33
MRA4007T3G
Rectifiers 1000V 1A Standard
ON Semiconductor
1: $0.30
MRA4003T3G
Rectifiers 300V 1A Standard
ON Semiconductor
1: $0.30
BC856B,215
Transistors Bipolar - BJT PNP GP 100MA 65V
NXP Semiconductors
1: $0.14
INA117KU
Differential Amplifiers High Common-Mode Voltage
Texas Instruments
1: $7.31
MAX3222IDBR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.81
CDRH2D14NP-2R2NC
Fixed Inductors 2.2uH 1.60A 75ohms
Sumida
1: $0.95
SRR1208-330YL
Fixed Inductors 33uH 30% SMD 1208
Bourns
1: $0.84
08055A470JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
ASSR-1511-001E
Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0 ...
Avago Technologies
1: $5.32
SN74LVC1G02DCKR
Logic Gates Single 2 Input
Texas Instruments
1: $0.49
929836-01-36
Headers & Wire Housings 72P STRT 2 ROW TIN
3M Electronic Solutions Division
1: $2.90
RT0603FRE0727RL
Thin Film Resistors - SMD 1/10W 27 ohm 1% 50ppm
Yageo
1: $0.12


197847692 165669938 133843223 147307369 147914401 1731993035-0208-2false