Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-DSP56F803BU80E
Manufacturer Part #:

DSP56F803BU80E

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC 80Mhz/40 MIPS
Mouser Online Catalog Page 243, Mouser Online Catalog
PDF Page 243, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Core: 56800
Data Bus Width: 16 bit
Program Memory Size: 64 kB
Data RAM Size: 4 kB
Maximum Clock Frequency: 80 MHz
Number of I/Os: 16 I/O
Number of Timers: 16 Timer
MIPS: 40 MIPs
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: QFP-100
Mounting Style: SMD/SMT
Family / Core: 56F800
Interface Type: CAN, SCI, SPI
Minimum Operating Temperature: - 40 C
On-Chip ADC: Yes
Packaging: Tray
Processor Series: DSP56F8xx
Product: DSCs
Program Memory Type: Flash
Series: DSP56F803
Factory Pack Quantity: 450
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: 56F800
Unit Weight: 0.022942 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
402 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.68
  10: $16.68
  25: $15.73
  100: $10.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WM8962BECSN/R
Interface - CODECs Stereo CODEC with Audio Enhance ...
Cirrus Logic
1: $7.86
MCP2551-I/SN
Network Controller & Processor ICs Hi Spd CAN Tran ...
Microchip Technology
1: $1.12
ATTINY2313A-MU
8-bit Microcontrollers - MCU 2K FLASH 128B EE 128B ...
Atmel
1: $1.45
ADXRS646BBGZ
Gyroscopes Vibration Reject Hi Stabilty Yaw Rate
Analog Devices
1: $90.34
FRDM-KL25Z
Development Boards & Kits - ARM Kinetis-L Series F ...
Freescale Semiconductor
1: $12.95
GRM21BR71H104KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.18
DS1305E+
Real Time Clock Serial Alarm RTC 3-Wire
Maxim Integrated
1: $5.05
ICL7662CBA+
Voltage Regulators - Switching Regulators CMOS Vol ...
Maxim Integrated
1: $2.72
IHLP2525CZER4R7M01
Fixed Inductors 4.7uH 20%
Vishay / Dale
1: $2.26
ECS-.327-6-17X-TR
Crystals 32.768 KHz 6pF
ECS
1: $1.31
5-534206-7
Headers & Wire Housings REC 2X07P VRT T/H
TE Connectivity
1: $3.00
292207-4
Headers & Wire Housings 4P DIP HDR VT MINI NAT 1.5 ...
TE Connectivity / AMP
1: $0.95
L4940D2T5-TR
LDO Voltage Regulators 5.0V 1.5A Positive
STMicroelectronics
1: $1.74
87833-1420
Headers & Wire Housings HDR SHROUDED 14P RA/slot
Molex
1: $1.50
53398-0271
Headers & Wire Housings VERTICAL HDR SMT 2P
Molex
1: $1.07
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
NC7S14M5X
Inverters Inv w/ Schm Trig Inp
Fairchild Semiconductor
1: $0.40
FDA28N50
MOSFET UniFET 500V
Fairchild Semiconductor
1: $5.20
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.15
V320LA20AP
Varistors 320V 380pF
Littelfuse
1: $0.60


110405655 133843223 165669938 197847692 147914401 173199303 1473073695-0208-2false