Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-DSP56F802TA60E
Manufacturer Part #:

DSP56F802TA60E

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CONTROLLER
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: 56800
Data Bus Width: 16 bit
Program Memory Size: 16 KB
Data RAM Size: 4 KB
Maximum Clock Frequency: 60 MHz
Device Million Instructions per Second: 30 MIPs
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: LQFP-32
Mounting Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: DSP56F8xx
Product: DSPs
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
249 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 249 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.98
  10: $8.09
  25: $7.36
  100: $6.64
  250: $6.11
  500: $5.57
  1,000: $4.67
  5,000: Quote
 

To add to a project, please Log In.

1473073695-9999-6false