Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-DEMOSTBMPL3115A2
Manufacturer Part #:

DEMOSTBMPL3115A2

Manufacturer:

Description: Pressure Sensor Development Tools MPL3115A2 STB Kit
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: MPL3115A2
Interface Type: USB
Operating Supply Current: 2 uA
Operating Supply Voltage: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STEVAL-MKI120V1
Sockets & Adapters LPS331AP Adapter Board for STD ...
STMicroelectronics
1: $19.50
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $13.00
AT90USBKEY2
Development Boards & Kits - AVR AVR USB Eval Kit
Atmel
1: $30.49
UM232H
Interface Development Tools Development Module for ...
FTDI
1: $20.00
UMK325BJ106KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.80
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
TPS62730DRYT
DC/DC Switching Converters Step Down Converter
Texas Instruments
1: $2.18
FM25V10-G
F-RAM 1M (128Kx8) 2.0-3.6V F-RAM
Cypress Semiconductor
1: $12.49
EN3C4MX
Standard Circular Connector 4P MALE CORD TYPE
Switchcraft
1: $5.76
TPS71733DCKR
Low Dropout Regulators - LDO Sgl Output LDO 150mA ...
Texas Instruments
1: $0.87
FDMQ8203
MOSFET Dual PT5 N-Ch & Dual PT1 PCH PowerTrench
Fairchild Semiconductor
1: $2.80
M81969/14-10
Hand Tools #20 CONTACT TOOL
Amphenol Aerospace
1: $1.80
MAG3110FCR1
Board Mount Hall Effect / Magnetic Sensors XYZ DIG ...
Freescale Semiconductor
1: $1.37
RD4247MAG3110
Magnetic Sensor Development Tools DEV KIT MAG3110 ...
Freescale Semiconductor
1: $99.00
KITMPL115A2I2C
Pressure Sensor Development Tools KITMPL115A2I2C E ...
Freescale Semiconductor
1: $15.00
PIC16F887-E/PT
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 ...
Microchip Technology
1: $3.08
MPL3115A2
Board Mount Pressure / Force Sensors I 2 C VERSION
Freescale Semiconductor
1: $2.69


126916482 106343196 144949695