|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-DEMOQE128
Manufacturer Part #:

DEMOQE128

Manufacturer:

Description:
Development Boards & Kits - S08 / S12 FlexisQE128 Demo Board
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
DEMOQE128 Datasheet DEMOQE128 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - S08 / S12
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Product: Development Systems
Tool Is For Evaluation Of: MC9S08QE128, MCF51QE128
Core: S08, ColdFire V1
Data Bus Width: 8 bit
Description/Function: Low-cost development system designed for demonstrating, evaluating, and debugging the Freescale MC9S08QE128 and MCF51QE128 microcontrollers
Dimensions: 4 in x 3.5 in
Interface Type: USB
Operating Supply Voltage: 5 V to 12 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M68CYCLONEPROE Programmers - Processor Based 65
U-MULTILINK Programmers - Processor Based 164
MCF51QE128CLK 32-bit Microcontrollers - MCU 1,557
MCF51QE128CLH 32-bit Microcontrollers - MCU 1,504
MCF51QE32CLH 32-bit Microcontrollers - MCU 821
MCF51QE32LH 32-bit Microcontrollers - MCU 875
MC9S08QE4CWJ 8-bit Microcontrollers - MCU 2,603
MC9S08QE4CPG 8-bit Microcontrollers - MCU 125
MC9S08QE4CWL 8-bit Microcontrollers - MCU 130
MCF51QE96CLH 32-bit Microcontrollers - MCU 808
ImageMfr. Part #DescriptionStock 
DEMOJM Development Boards & Kits - S08 / S12 3
TWR-MCF51JE-KIT Development Boards & Kits - COLDFIRE 1
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

682249841 682249839 153566726 147914401 197847692 192564755