Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-DEMOFLEXISJMSD
Manufacturer Part #:

DEMOFLEXISJMSD

Manufacturer:

Description:
Development Boards & Kits - COLDFIRE SD Card Reader M9S08JM60
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - COLDFIRE
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Product: Reference Design Boards
Tool Is For Evaluation Of: MCF51JM128
Core: ColdFire V1
Interface Type: SPI, USB
Operating Supply Voltage: 5 V
Data Bus Width: 8 bit
Description/Function: Allows users to read and write files stored in a SD card from a PC or another USB host enabled system through the full speed USB module included
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC9S08JM16CLD 8-bit Microcontrollers - MCU 5,709
MCF51JM128VLD 32-bit Microcontrollers - MCU 624
MC9S08JM16CGT 8-bit Microcontrollers - MCU 1,628
MC9S08JM8CLD 8-bit Microcontrollers - MCU 1,150
MC9S08JM8CLC 8-bit Microcontrollers - MCU 1,057
MCF51JM128VQH 32-bit Microcontrollers - MCU 445
MC9S08JM16CLC 8-bit Microcontrollers - MCU 1,004
MCF51JM128EVLK 32-bit Microcontrollers - MCU 42
ImageMfr. Part #DescriptionStock 
C5750X7R1C476M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,464
T60403-K5024-X044 Transformers Audio & Signal 11,029
0154001.DR Surface Mount Fuses 4,598
AFE031AIRGZT Telecom Line Management ICs 406
SN74LVC2G66DCUR Analog Switch ICs 7,686
TLV1117-50CDCYR LDO Voltage Regulators 7,756
DF04S-E3/45 Bridge Rectifiers 6,362
F930J107MBA Tantalum Capacitors - Solid SMD 12,821
CRCW06031K00FKEA Thick Film Resistors - SMD 939,480
BZV55-C5V6,115 Zener Diodes 23,605
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.00

To add to a project, please Log In.


153566726 147914401 192564755 197847692