|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-DEMOEM
Manufacturer Part #:

DEMOEM

Manufacturer:

Description:
Development Boards & Kits - COLDFIRE HARDWARE ONLY DEMO BOARD
Mouser Online Catalog Page 250, Mouser Online Catalog
PDF Page 250, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - COLDFIRE
RoHS: RoHS Compliant Details
Brand: Freescale Semiconductor
Product: Development Systems
Tool Is For Evaluation Of: MCF51EM256
Core: ColdFire V1
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Description/Function: Consists of a DEMOEM base board and a DCF51EM256 daughter card
For Use With: DCF51EM256
Interface Type: USB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U-MULTILINK Programmers - Processor Based 103
MCF51EM128CLL 32-bit Microcontrollers - MCU 403
MCF51EM256CLL 32-bit Microcontrollers - MCU 199
MCF51EM128CLK 32-bit Microcontrollers - MCU 318
MCF51EM256CLK 32-bit Microcontrollers - MCU 49
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.00

To add to a project, please Log In.


140189583 133458329 153566726 147914401 192564755 197847692