|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-DEMOACEX
Manufacturer Part #:

DEMOACEX

Manufacturer:

Description:
Daughter Cards & OEM Boards EXPANSION BOARD FOR DEMO KIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Product: Expansion Boards
For Use With: DEMOAC
Description/Function: The DEMOACEX is a peripheral expansion board designed to interface with the DEMOAC board
Interface Type: CAN
Operating Supply Voltage: 5 to 12 V
Tool Is For Evaluation Of: MC33794
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U-MULTILINK Programmers - Processor Based 158
MCF51AC256ACFUE 32-bit Microcontrollers - MCU 1,230
MC9S08AC60CFJE 8-bit Microcontrollers - MCU 1,245
MC9S08AC32CFUE 8-bit Microcontrollers - MCU 640
MC9S08AC16CFDE 8-bit Microcontrollers - MCU 814
MC9S08AC32CFJE 8-bit Microcontrollers - MCU 1,065
MC9S08AC32CFDE 8-bit Microcontrollers - MCU 1,398
MC9S08AC8CFDE 8-bit Microcontrollers - MCU 1,290
MC9S08AC48CPUE 8-bit Microcontrollers - MCU 800
DEMOACKIT Development Boards & Kits - S08 / S12 2
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.00

To add to a project, please Log In.

141917895 122473674 153566726 147914401 192564755