|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-DEMO9S12XHY256
Manufacturer Part #:

DEMO9S12XHY256

Manufacturer:

Description:
Development Boards & Kits - S08 / S12 DEMO BOARD 9S12XHY256
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - S08 / S12
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Tool Is For Evaluation Of: MC9S12XHY256
Brand: NXP / Freescale
Interface Type: USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M68CYCLONEPROE Programmers - Processor Based 64
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$150.00

To add to a project, please Log In.

147914401 153566726 192564755 197847692