Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-DEMO9S12XEP100
Manufacturer Part #:

DEMO9S12XEP100

Manufacturer:

Description: Development Boards & Kits - S08 / S12 BASIC (SMALL) EVB FOR 9S
Silverlight Page 231, Mouser Enhanced Catalog
PDF Page 231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - S08 / S12
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Tool Is For Evaluation Of: MC9S12XEP100
Core: S12
Interface Type: CAN, LIN, RS-232, USB
Operating Supply Voltage: 12 V
Data Bus Width: 16 bit
Description/Function: Demo Board is a full-featured, ready to use evaluation system for the MC9S12XEP100 microcontroller
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 53 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
715P10356KD3
Film Capacitors 600Volts 10000pF ORANGE DROP
Cornell Dubilier
1: $1.26
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
FH12S-50S-0.5SH(55)
FFC & FPC Connectors 0.5MM 50 POS RA SMT FLIP LK A ...
Hirose Connector
1: $3.83
U-MULTILINK
Programmers - Processor Based Universal Multilink ...
Freescale Semiconductor
1: $119.00
GSB3211311WEU
USB Connectors USB 3.0 Type B Recpt R/A Thru Hole ...
Amphenol Commercial Products
1: $2.69
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
U-MULTILINK-FX
Programmers - Processor Based Univ MultilinkFX
Freescale Semiconductor
1: $399.00
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
MAX7311AUG+
Interface - I/O Expanders 16-Bit I/O Port Expander
Maxim Integrated
1: $6.21
CYUSB3KIT-001
Interface Development Tools USB controller Develop ...
Cypress Semiconductor
1: $294.67
FDP083N15A_F102
MOSFET 150V N-CHANNEL POWERTRENCH MOSFET
Fairchild Semiconductor
1: $3.89
MAX3232ESE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $5.96
MAX6971ANG+
LED Lighting Drivers 16-Port 36V Constant Current ...
Maxim Integrated
1: $4.97
BDW93C
Transistors Darlington NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.87
TIP122
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.50
Z0409NF 1AA2
Triacs 4A TRIACS
STMicroelectronics
1: $0.76


000000001