Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-DEMO9S08SG32
Manufacturer Part #:

DEMO9S08SG32

Manufacturer:

Description: Development Boards & Kits - S08 / S12 SG32 DEMO BOARD
Silverlight Page 231, Mouser Enhanced Catalog
PDF Page 231, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - S08 / S12
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Tool Is For Evaluation Of: MC9S08SG32
Core: S08
Interface Type: LIN, RS-232, USB
Operating Supply Voltage: 6 V to 18 V
Data Bus Width: 8 bit
Dimensions: 3.2 in x 2.9 in
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
AT24C512C-SSHD-T
EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V
Atmel
1: $1.74
ANT-433-PW-LP
Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz
Linx Technologies
1: $2.46
DX3R005HN2E700
USB Connectors 5P R/A Mini-AB USB Compatible I/O
JAE Electronics
1: $4.25
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.67
SCHA5B0200
Memory Card Connectors microSD Rev Mount Push-push ...
ALPS
1: $1.48
0603YC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
AVX
1: $0.22
MCP1703-3302E/DB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.68
DF12(3.0)-50DP-0.5V(86)
Board to Board & Mezzanine Connectors 50P V SMT DR ...
Hirose Connector
1: $1.78
PIC12F675-E/SN
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O E ...
Microchip Technology
1: $1.28
S-183T
Current Regulator Diodes 50V 18mA
Semitec
1: $2.48
LQM21PN1R0MC0D
Fixed Inductors 0805 1.0uH 20%
Murata Electronics
1: $0.28
SS14MDH2
Slide Switches SP3T ON-ON-ON
NKK Switches
1: $1.21
DF20A-40DS-1C
Headers & Wire Housings Housing SKT 40 POS 1mm ST
Hirose Connector
1: $0.75
MM3Z12VT1G
Zener Diodes 12V 200mW
ON Semiconductor
1: $0.15
KA431AZBU
Voltage & Current References Shunt Regulator 2.5V ...
Fairchild Semiconductor
1: $0.46
BD437S
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.41
NTMFS4922NET1G
MOSFET NFET S08FL 30V 147A 2MOH
ON Semiconductor
1: $1.15
KRL3264-C-R068-F-T1
Current Sense Resistors - SMD 1W 68m ohm 1% 6.3 x ...
Susumu
1: $0.73
AS12AP
Slide Switches SPDT ON-ON .098" STRAIGHT
NKK Switches
1: $2.77


000000001