Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-DEMO9S08JM16
Manufacturer Part #:

DEMO9S08JM16

Manufacturer:

Description: Development Boards & Kits - S08 / S12 DEMO BOARD FOR JM16 FAMI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Development Boards & Kits - S08 / S12
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Tool Is For Evaluation Of: MC9S08JM16CGT
Core: S08
Interface Type: USB
Operating Supply Voltage: 6 V to 8 V
Data Bus Width: 8 bit
Description/Function: Cost-effective demonstration kit enabling quick MC9S08JM16 evaluation
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RDMMA845X
Acceleration Sensor Development Tools KIT FOR LFST ...
Freescale Semiconductor
1: $99.00
MC9S08JM16CLC
8-bit Microcontrollers - MCU 8BIT 16K FLASH.1024 R ...
Freescale Semiconductor
1: $3.45
M50-3001545
Headers & Wire Housings 15+15 DIL GOLD VERT SOCKET
Harwin
1: $3.18
MMA8451QT
Accelerometers - Board Mount LOW G 3-AXIS 14BT EX ...
Freescale Semiconductor
1: $1.67
MDEV-GPS-SR
GPS Development Tools SR Master Development System
Linx Technologies
1: $291.42


000000001