|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
841-3PHASELV-KIT
Manufacturer Part #:

3PHASELV-KIT

Manufacturer:

Description:
Power Management IC Development Tools PROTO3PHASE BLDC LOWVOLT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: MC56F8006, MC9S08MP16, MC33937
Input Voltage: 12 V to 24 V
Brand: Freescale Semiconductor
Description/Function: Freescale s 3-Phase Brushless DC (BLDC) / Permanent Magnet Synchronous Motor (PMSM) Low-Voltage Motor Control Drive creates a single unit for developing BLDC/PMSM motor control applications
Interface Type: USB
Output Current: 4 A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC56F8006VLC Digital Signal Processors & Controllers - DSP, DSC 1,756
MC9S08MP16VLC 8-bit Microcontrollers - MCU 1,518
MC56F8006VLF Digital Signal Processors & Controllers - DSP, DSC 1,037
MC33937APEK Motor / Motion / Ignition Controllers & Drivers 584
MC56F8006VWL Digital Signal Processors & Controllers - DSP, DSC 27
ImageMfr. Part #DescriptionStock 
ACM12V-701-2PL-TL00 Common Mode Filters / Chokes 10,039
M41T83SMY6F Real Time Clock 744
STM6600AS24DM6F Power Management Specialized 2,624
FDT434P MOSFET 17,047
MCP1703T-3302E/DB LDO Voltage Regulators 13,190
SN74LVC2G32DCTR Logic Gates 10,183
TMP103AYFFR Board Mount Temperature Sensors 6,749
MAX2112ETI+ Tuners 1,316
DF20F-3032SCFA Headers & Wire Housings 57,022
NCV33161DR2G Supervisory Circuits 4,902
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $225.00

To add to a project, please Log In.


153566726 119863353 192564755 197847692 147914401