|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-1322XUSB
Manufacturer Part #:

1322XUSB

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools 1322X USB BOARD
Lifecycle:
Obsolete
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Product: Development Kits
Tool Is For Evaluation Of: MC13224
Frequency: 2.4 GHz
Interface Type: USB
Operating Supply Voltage: 5 V
Unit Weight: 9.872001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
13226PRO-DBG Zigbee / 802.15.4 Development Tools 2
ImageMfr. Part #DescriptionStock 
13226PRO-DBG Zigbee / 802.15.4 Development Tools 2
Real Time Availability
Not Available
Pricing (USD)

163234008 139394237 153566726