|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-1322XDSK-DBG
Manufacturer Part #:

1322XDSK-DBG

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools 1322X DSK W/ J-LINK
Mouser Online Catalog Page 13, Mouser Online Catalog
PDF Page 13, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Freescale Semiconductor
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Antenna Connector Type: SMA
Product: Starter Kits
Tool Is For Evaluation Of: MC1322x
Frequency: 2.4 GHz
Interface Type: USB
Brand: Freescale Semiconductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
13226PRO-DBG Zigbee / 802.15.4 Development Tools 2
ImageMfr. Part #DescriptionStock 
GangPro-CC-STD Programmers - Processor Based 37
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$379.00

To add to a project, please Log In.


163234008 139394237 153566726 143836247 192564755 147914401