|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
559-FOXSD240F-16-LF
Manufacturer Part #:

HC49SDLF-24.0MHz

Manufacturer:

Description:
Crystals 24 MHZ 16PF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fox
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: Fox
Frequency: 24 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Load Capacitance: 16 pF
Termination Style: SMD/SMT
Package / Case: HC-49/US
Operating Temperature Range: - 20 C to + 70 C
Packaging: Reel
Case Height: 4.5 mm
Case Length: 10.3 mm
Case Width: 3.8 mm
Dimensions: 3.8 mm W x 10.3 mm L x 4.5 mm H
Mounting Style: SMD/SMT
Series: HC49SDLF
Factory Pack Quantity: 1000
Part # Aliases: 278LF-24-7 278LF-60-3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LP5907QMFX-3.3Q1 LDO Voltage Regulators 2,330
ADG5434BRUZ Analog Switch ICs 1,609
SN74LVC2T45DCUR Translation - Voltage Levels 19,548
HSMG-C170 Standard LEDs - SMD 120,178
SJ-43514-SMT-TR Phone Connectors 3,088
SJ1-42515TS Phone Connectors 4,893
79107-7009 Headers & Wire Housings 1,767
1418850-1 Automotive Connectors 1,200
08055D105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,986
Real Time Availability
Stock:
524 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.49
50:
$0.44
100:
$0.39
500:
$0.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.273
$0.268
$0.263
$0.254
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 174559134