|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
XPO-PC735-400-499
Manufacturer Part #:

FXO-PC735-400.0-499.99

Manufacturer:

Description:
Standard Clock Oscillators LVPECL 50ppm Must Specify Freq.
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fox
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: Fox
Product: XO
Package / Case: 7 mm x 5 mm
Frequency: 400 MHz to 499.99 MHz
Frequency Stability: 50 PPM
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Output Format: LVPECL
Height: 1.4 mm
Packaging: Bulk
Series: FXO-PC73
Current Rating: 120 mA
Length: 7 mm
Operating Supply Voltage: 3.3 V
Type: LVPECL 7 x 5 mm 3.3V Oscillator
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10
Multiples: 1
Pricing (USD)
10:
$34.80
25:
$27.72
50:
$24.78
100:
$19.06
500:
$11.24
$8.79

To add to a project, please Log In.

682249961 161858062 1295271775-0208-7false