|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
XPO-LC735-500-599
Manufacturer Part #:

FXO-LC735-500.0-599.99

Manufacturer:

Description:
Standard Clock Oscillators LVDS 50ppm Must Specify Freq.
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fox
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: Fox
Product: XO
Package / Case: 7 mm x 5 mm
Frequency: 500 MHz to 599.99 MHz
Frequency Stability: 50 PPM
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Output Format: LVDS
Height: 1.4 mm
Packaging: Bulk
Series: FXO-LC73
Current Rating: 100 mA
Length: 7 mm
Operating Supply Voltage: 3.3 V
Type: LVDS 7 x 5 mm 3.3V Oscillator
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10
Multiples: 1
Pricing (USD)
10:
$36.82
25:
$29.35
50:
$26.02
100:
$20.01
500:
$11.80
$9.23

To add to a project, please Log In.

682249961 129527177 1618580625-0208-7false