Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
559-FQ7050B-7.3728
Manufacturer Part #:

FQ7050B-7.3728

Manufacturer:

Description: Crystals 7.3728MHz 30ppm 0C +70C
Silverlight Page 1,164, Mouser Enhanced Catalog
PDF Page 1,164, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fox
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 7.3728 MHz
Tolerance: 30 PPM
Frequency Stability: 30 PPM
Load Capacitance: 10 pF
Termination Style: SMD/SMT
Package / Case: 7 mm x 5 mm
Operating Temperature Range: 0 C to + 70 C
Dimensions: 5 mm W x 7 mm L x 1.3 mm H
Packaging: Reel
ESR: 80 Ohms
Mounting Style: SMD/SMT
Series: FQ
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,040 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.23
  10: $1.03
  50: $0.92
  100: $0.82
  500: $0.74
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.678
  5,000: $0.617
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
500873-0806
Memory Card Connectors RIGHT ANGLE SMT PUSH-PUSH T ...
Molex
1: $3.24
SN65HVD1781D
RS-485 Interface IC 70V Fault-Protected RS-485 Xce ...
Texas Instruments
1: $5.07
TPA3001D1PWP
Audio Amplifiers Mono High Power Filter-Free Class ...
Texas Instruments
1: $7.65
MAX3079EESD+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.74
SST25VF032B-80-4I-S2AF
Flash 32M (4Mx8) 80MHz Industrial Temp
Microchip Technology
1: $2.10
MAX1551EZK+T
Battery Management Dual USB/AC 1-Cell Li+ Battery ...
Maxim Integrated
1: $2.03
B3F-4055
Tactile Switches 12x12mm Std Ht .3 High-force 260g
Omron Electronics
1: $0.41
R-78B3.3-1.0
DC/DC Converters 1A DC/DC REG 4.75-34Vin 3.3Vout
RECOM Power
1: $10.28
22-27-2041
Headers & Wire Housings 4 POS HEADER
Molex
1: $0.42
MAX3233ECWP+G36
RS-232 Interface IC 3.3V/5V Dual Transceiver
Maxim Integrated
1: $9.71
52991-0708
Board to Board & Mezzanine Connectors 70 Ckt Vert. ...
Molex
1: $5.83
BZX384-C12,115
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.24
ATMEGA2560V-8AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.98
ELJ-PB100KF
Fixed Inductors 10UH 10% INDUCTOR
Panasonic Electronic Components
1: $0.44
NCP551SN33T1G
Low Dropout Regulators - LDO 3.3V 150mA CMOS w/Ena ...
ON Semiconductor
1: $0.51
BAT754L,115
Schottky Diodes & Rectifiers DIODE SCHOTTKY TAPE-7
NXP Semiconductors
1: $0.39
CC0805KRX7R9BB392
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.9nF ...
Yageo
4000: $0.01
UX60-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/ POST
Hirose Connector
1: $1.14
MMA7455LR1
Accelerometers - Board Mount 3-AXIS DIGITAL 2 4 8G
Freescale Semiconductor
1: $3.36
RJHSE-3385
Modular Connectors / Ethernet Connectors CAT 5 MOD ...
Amphenol Commercial Products
1: $2.48

105744154