Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
559-FQ1045A-6
Manufacturer Part #:

FQ1045A-6

Manufacturer:

Description: Crystals 6.0MHz 30ppm 0C +70C
Mouser Online Catalog Page 1,256, Mouser Online Catalog
PDF Page 1,256, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fox
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: Fox
Frequency: 6 MHz
Tolerance: 30 PPM
Frequency Stability: 30 PPM
Load Capacitance: 10 pF
Termination Style: SMD/SMT
Package / Case: 10 mm x 4.5 mm
Operating Temperature Range: 0 C to + 70 C
Dimensions: 4.5 mm W x 10 mm L x 1.7 mm H
Packaging: Reel
Case Height: 1.7 mm
Case Length: 10 mm
Case Width: 4.5 mm
ESR: 150 Ohms
Mounting Style: SMD/SMT
Series: FQ1045A
Factory Pack Quantity: 1000
Type: Resin Sealed SMD Crystal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
630 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.30
  10: $1.05
  50: $0.946
  100: $0.832
  500: $0.709
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.662
  5,000: $0.628
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.73
DLW21SN900SQ2L
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol ...
Murata Electronics
1: $0.65
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
5015
Circuit Board Hardware - PCB MINI SMT TEST POINT
Keystone Electronics
1: $0.40
43045-0618
Headers & Wire Housings 6 CKT VERT SMT HDR
Molex
1: $2.68
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12
TS5A3359DCUR
Analog Switch ICs 1-Ohm SP3T Analog Switch
Texas Instruments
1: $1.01
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
6SVP100M
Aluminum Organic Polymer Capacitors 6.3volts 100uF ...
Panasonic
1: $1.46
593D107X9016E2TE3
Tantalum Capacitors - Solid SMD 100uF 16volts 10% ...
Vishay / Sprague
1: $2.77
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay / Dale
1: $0.08
CRCW0402100KFKED
Thick Film Resistors - SMD 1/16watt 100Kohms 1%
Vishay / Dale
1: $0.08
TL431BQPK
Voltage References Adjustable Precision Shunt Regu ...
Texas Instruments
1: $0.84
GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM155R71H472KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
67068-9000
USB Connectors USB Type B Recept R/A w/ Solder Tab ...
Molex
1: $1.49
FPF2124
Power Switch ICs - Power Distribution ADV LOAD MAN ...
Fairchild Semiconductor
1: $1.22
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22
USB0001DP
Varistors 18VDC .015J 65V
AVX
1: $0.37
CAY17-103JALF
Resistor Networks & Arrays 10K 5% 10pin Dual Groun ...
Bourns
1: $0.17

105744154 161858062 174559134 1295271775-0310-35false