Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
559-FOXS200-20-LF
Manufacturer Part #:

FOXSLF/200-20

Manufacturer:

Description: Crystals 20MHz 20pF
Silverlight Page 1,164, Mouser Enhanced Catalog
PDF Page 1,164, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fox
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 20 MHz
Tolerance: 50 PPM
Frequency Stability: 50 PPM
Load Capacitance: 20 pF
Termination Style: Radial
Package / Case: HC-49/US
Operating Temperature Range: - 20 C to + 70 C
Dimensions: 4.65 mm W x 11.35 mm L x 3.6 mm H
Packaging: Bulk
ESR: 30 Ohms
Mounting Style: Through Hole
Series: HC49S
Factory Pack Quantity: 100
Type: Resistance Weld Thru-Hole Crystal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,347 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.42
  50: $0.28
  100: $0.25
  500: $0.23
  1,000: $0.21
  2,000: $0.202
  5,000: $0.195
  10,000: $0.193

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
SD1209T5-A1
Audio Indicators & Alerts Round 12mmx9mm 2048Hz Vi ...
TDK
1: $1.87
LM78L05ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.46
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
TL074IN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.68
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
PIC16LF872-I/SP
8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
Microchip Technology
1: $3.91
STP27N3LH5
MOSFET N-channel 30 V 27 A TO 220
STMicroelectronics
1: $0.95
39543-0003
Fixed Terminal Blocks 3CKT 5.00MM VERT PCB
Molex
1: $0.65
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
3306F-1-502
Trimmer Resistors - Through Hole 5K 25% 6mm Single ...
Bourns
1: $0.80
SSL-LX3044LGD
Standard LEDs - Through Hole 3mm Short Lens Green
Lumex
1: $0.11
POM-2738P-C33-R
Microphones ELECTRET CONDENSER -38DB
PUI Audio
1: $1.98
103-R13-205A3-01-EV
Rocker Switches & Paddle Switches SWITCH ROCKER SP ...
Mountain Switch
1: $1.14
3BCC-F
Standard LEDs - Through Hole LED Thru-Hole 3mm Bi- ...
Bivar
1: $0.57
36FR50KLF
Trimmer Resistors - Through Hole 50K 6MM ST TOP AD ...
BI Technologies
1: $0.22
B41827A5107M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.09
FOXSLF/160-20
Crystals 16MHz 20pF
Fox
1: $0.49
RPE5C1H220J2P1Z03B
Multilayer Ceramic Capacitors MLCC - Leaded 22pF 5 ...
Murata Electronics
1: $0.50
J310G
JFET 25V 10mA
ON Semiconductor
1: $0.30

000000001