Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
559-FOXS036S-LF
Manufacturer Part #:

FOXSLF/036S

Manufacturer:

Description: Crystals 3.579545MHz 18pF
Silverlight Page 1,164, Mouser Enhanced Catalog
PDF Page 1,164, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fox
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 3.579545 MHz
Tolerance: 50 PPM
Frequency Stability: 50 PPM
Load Capacitance: 18 pF
Termination Style: Radial
Package / Case: HC-49/US
Operating Temperature Range: - 20 C to + 70 C
Dimensions: 4.65 mm W x 11.35 mm L x 3.6 mm H
Packaging: Bulk
ESR: 200 Ohms
Mounting Style: Through Hole
Series: HC49S
Factory Pack Quantity: 100
Type: Resistance Weld Thru-Hole Crystal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
572 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.42
  50: $0.28
  100: $0.25
  500: $0.23
  1,000: $0.226
  2,000: $0.222
  5,000: $0.195
  10,000: $0.193

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.48
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
PIC16F689-I/P
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.26
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
ZMA00A150S06PC
Basic / Snap Action Switches
C&K Components
1: $0.96
2000-1R2-V-RC
Fixed Inductors 1.2uH 20% Vertical
J.W. Miller
1: $1.65
MAX3378EEUD+
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $3.24
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
2N6520TA
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.07
TLC393CP
Comparator ICs Dual LP Open D
Texas Instruments
1: $1.11
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
SR215C102KAATR1
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.24
MOSX3CT631RR10J
Metal Oxide Resistors RSS3 .1 5%TR
KOA Speer
1: $0.30
MJE180
Transistors Bipolar - BJT NPN Power
Central Semiconductor
1: $1.49
929800-01-36
Headers & Wire Housings 36P STRT 1 ROW TIN
3M Electronic Solutions Division
1: $1.93
39531-1008
Pluggable Terminal Blocks 5.08MM EURO HEADER VERT ...
Molex
1: $1.78
FOXSLF/200-20
Crystals 20MHz 20pF
Fox
1: $0.49
39531-1010
Pluggable Terminal Blocks 5.08MM EURO HEADER VERT ...
Molex
1: $2.41
CAT93C56LI-G
EEPROM (256x8)/(128x16) 2K
ON Semiconductor
1: $0.66
42TM016-RC
Transformers Audio & Signal XFMR STG 600CT-600CT
Xicon
1: $2.13

000000001