Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
559-FOXSD240F-20-LF
Manufacturer Part #:

FOXSDLF/240F-20

Manufacturer:

Description: Crystals 24MHz 20pF
Silverlight Page 1,164, Mouser Enhanced Catalog
PDF Page 1,164, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fox
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 24 MHz
Tolerance: 50 PPM
Frequency Stability: 50 PPM
Load Capacitance: 20 pF
Termination Style: SMD/SMT
Package / Case: HC-49/US
Operating Temperature Range: - 10 C to + 70 C
Dimensions: 5 mm W x 13.9 mm L x 4.5 mm H
Packaging: Reel
Mounting Style: SMD/SMT
Series: FOXSDLF
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
635 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.432
  100: $0.346
  500: $0.328
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.264
  2,000: $0.256
  5,000: $0.239
  10,000: $0.231
  25,000: $0.218
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
10033853-052FSLF
DDR3 / DDR2 / DDR Connectors 200P SO-DIMM SKT STD ...
FCI
1: $12.00
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
142-0701-231
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.85
USB2517I-JZX
USB Interface IC Ultra Fast USB 2.19 Flash Media
Microchip Technology
1: $6.88
B3WN-6002
Tactile Switches SPST-NO 200gF 8X8
Omron Electronics
1: $0.55
CY7C68013A-56PVXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR L ...
Cypress Semiconductor
1: $14.89
SJA1000T/N1,112
Network Controller & Processor ICs STAND-ALONE CAN ...
NXP Semiconductors
1: $5.49
EEE-1CA101WP
Aluminum Electrolytic Capacitors - SMD 100uF 16V
Panasonic Electronic Components
1: $0.24
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
5555165-1
Ethernet & Telecom Connectors 6 PBC LO PRO R/A
TE Connectivity / AMP
1: $0.81
SMD100F-2
Resettable Fuses 30V 40A IMAX
TE Connectivity / Raychem
1: $0.47
CAT823TTDI-GT3
Supervisory Circuits 3.08V Voltage Reset
ON Semiconductor
1: $0.97
DR73-470-R
Fixed Inductors 47uH 1.14A 0.241ohms
Coiltronics / Cooper Bussmann
1: $1.79
1825109-3
IC & Component Sockets 40P ECONOMY GOLD
TE Connectivity
1: $3.04
BZX384B8V2-V-GS08
Zener Diodes 8.2 Volt 0.2W 2%
Vishay Semiconductors
1: $0.10
UWX1C100MCL1GB
Aluminum Electrolytic Capacitors - SMD 16volts 10u ...
Nichicon
1: $0.41
P6SMB27AT3G
TVS Diodes - Transient Voltage Suppressors 27V 600 ...
ON Semiconductor
1: $0.37
FOXSDLF/080-20
Crystals 8MHz 20pF
Fox
1: $0.52
CPDER5V0U
ESD Suppressors 1 CH Unidirectional 5V DFN
Comchip Technology
1: $0.53
FOXSDLF/073-20
Crystals 7.3728MHz 20pF
Fox
1: $0.83

000000001