Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
559-FOXS073-20-LF
Manufacturer Part #:

FOXS/073-20-LF

Manufacturer:

Description:
Crystals 7.3728MHz 20pF
Mouser Online Catalog Page 1,256, Mouser Online Catalog
PDF Page 1,256, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fox
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: Fox
Frequency: 7.3728 MHz
Tolerance: 50 PPM
Frequency Stability: 50 PPM
Load Capacitance: 20 pF
Termination Style: Radial
Package / Case: HC-49/US
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Case Height: 3.6 mm
Case Length: 11.35 mm
Case Width: 4.65 mm
Dimensions: 4.65 mm W x 11.35 mm L x 3.6 mm H
ESR: 80 Ohms
Mounting Style: Through Hole
Series: HC49S
Factory Pack Quantity: 100
Type: Resistance Weld Thru-Hole Crystal
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11-03-0043 Hand Tools 938
OP284ESZ Operational Amplifiers - Op Amps 2,166
MDP-S-2 Test Plugs & Test Jacks 1,786
5016 Circuit Board Hardware - PCB 122,854
ZVP3310FTA MOSFET 7,551
0438.500WR Surface Mount Fuses 2,934
AD8032ARZ Operational Amplifiers - Op Amps 1,016
AD8610BRZ Precision Amplifiers 279
22-03-2121 Headers & Wire Housings 658
BK/HTB-26M Fuse Holder 53
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.38
  100: $0.34
  1,000: $0.31
  2,500: $0.26
  10,000: $0.23
  25,000: $0.19
  50,000: $0.16

To add to a project, please Log In.

129527177 161858062 174559134