Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
559-FOX120-20-LF
Manufacturer Part #:

FOXLF120-20

Manufacturer:

Description: Crystals 12MHz 20pF
Silverlight Page 1,164, Mouser Enhanced Catalog
PDF Page 1,164, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fox
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 12 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Load Capacitance: 10 pF
Termination Style: Radial
Package / Case: HC-49
Operating Temperature Range: - 20 C to + 70 C
Dimensions: 4.65 mm W x 11.05 mm L x 13.46 mm H
Packaging: Bulk
ESR: 30 Ohms
Mounting Style: Through Hole
Series: HC49U
Factory Pack Quantity: 100
Type: Resistance Weld Thru-Hole Crystal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
143 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.39
  50: $0.37
  100: $0.35
  200: $0.33
  500: $0.31
  1,000: $0.29
  2,000: $0.28
  5,000: $0.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si8420BB-D-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $1.46
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
70280-0458
Headers & Wire Housings VERT BRKWY HEADER 100 PIN ...
Molex
1: $8.67
640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straig ...
TE Connectivity / AMP
1: $0.20
SN74HC374N
Flip Flops Tri-State Octal
Texas Instruments
1: $0.55
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
IRLD024PBF
MOSFET N-Chan 60V 2.5 Amp
Vishay Semiconductors
1: $1.00
AB26T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.25
640456-8
Headers & Wire Housings FRICTION LCK HDR 8P Straig ...
TE Connectivity / AMP
1: $0.33
140-50N5-330J-RC
Ceramic Disc Capacitors 50V 33pF NPO 5% Tol
Xicon
1: $0.09
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
CR1206-FX-4701ELF
Thick Film Resistors - SMD 4.7K 1%
Bourns
1: $0.10
RV16AF-10-15R1-B23-OD
Potentiometers Linear B2K Solder Lugs
Alpha (Taiwan)
1: $1.97
REA101M1EBK-0611P
Aluminum Electrolytic Capacitors - Leaded 25V 100u ...
Lelon
1: $0.10
110-99-318-41-001000
IC & Component Sockets 18P TIN PIN TIN CONT
Mill-Max
1: $0.98
299-560K-RC
Carbon Film Resistors - Through Hole 560Kohms 0.05
Xicon
1: $0.10
270-33K-RC
Metal Film Resistors - Through Hole 33Kohms 1% 50P ...
Xicon
1: $0.15
291-560K-RC
Carbon Film Resistors - Through Hole 560Kohms 0.05
Xicon
1: $0.10
299-820K-RC
Carbon Film Resistors - Through Hole 820Kohms 5%
Xicon
1: $0.10
271-120-RC
Metal Film Resistors - Through Hole 120ohms 1% 50P ...
Xicon
1: $0.13

000000001