Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
559-FOX080-20-LF
Manufacturer Part #:

FOXLF080-20

Manufacturer:

Description: Crystals 8MHz 20pF
Silverlight Page 1,164, Mouser Enhanced Catalog
PDF Page 1,164, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fox
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 8 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Load Capacitance: 20 pF
Termination Style: Radial
Package / Case: HC-49
Operating Temperature Range: - 20 C to + 70 C
Dimensions: 4.65 mm W x 11.05 mm L x 13.46 mm H
Packaging: Bulk
ESR: 35 Ohms
Mounting Style: Through Hole
Series: HC49U
Factory Pack Quantity: 100
Type: Resistance Weld Thru-Hole Crystal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
64 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.39
  50: $0.37
  100: $0.35
  200: $0.33
  500: $0.31
  1,000: $0.29
  2,000: $0.28
  5,000: $0.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
PIC18F4550-I/P
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.59
HSMG-C150
Standard LEDs - SMD Green Diffused 572nm 8mcd
Avago Technologies
1: $0.16
SN74HC138N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.22
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
MAX232N
RS-232 Interface IC Dual RS232 Driver
Texas Instruments
1: $1.02
VP3203N3-G
MOSFET 30V 0.6Ohm
Supertex
1: $1.30
24-6337-6403 (1 LB)
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.37
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
08-52-0072
Headers & Wire Housings TERMINAL 18-24 BULK
Molex
1: $0.10
140-CC502B104K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Xicon
4000: $0.02
ICL7660CPA+
Charge Pumps Switched-Capacitor Voltage Converter
Maxim Integrated
1: $2.77
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
140-50N5-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
140-50N5-200J-RC
Ceramic Disc Capacitors 50V 20pF NPO 5% Tol
Xicon
1: $0.08
291-10M-RC
Carbon Film Resistors - Through Hole 10Mohms 0.05
Xicon
1: $0.10
FOXLF040
Crystals 4MHz 20pF
Fox
1: $0.82
140-50N2-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08

000000001