|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
559-FOX040A-LF
Manufacturer Part #:

FOXLF040A

Manufacturer:

Description:
Crystals 4MHz SERIES
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fox
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: Fox
Termination Style: Radial
Package / Case: HC-49
Load Capacitance: 10 pF
Frequency: 4 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Series: FOXLF
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NDT2955 MOSFET 51,686
C3225X5R1C226M250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,220
640445-2 Headers & Wire Housings 48,602
2N7000 MOSFET 26,401
FDC5614P MOSFET 17,338
640456-2 Headers & Wire Housings 67,261
CD4081BE Logic Gates 8,410
TPS5420D Voltage Regulators - Switching Regulators 1,123
B140-13-F Schottky Diodes & Rectifiers 14,706
291-1.0K/AP-RC Carbon Film Resistors - Through Hole 147,000
Real Time Availability
Stock:
828 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.46
50:
$0.41
100:
$0.36
200:
$0.33
500:
$0.255
$0.25
$0.246
$0.237

To add to a project, please Log In.

129527177 174559134 161858062