Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-Y8846S
Manufacturer Part #:

Y8846S

Manufacturer:

Description: Clamp Multimeters & Accessories Rack Mount Kit 8845A/8846A Single
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Clamp Multimeters & Accessories
RoHS: RoHS Compliant By Exemption Details
Ranging: 100 uA to 10 A
Accessory Type: Rack Mount Kit
Product: Accessories
Factory Pack Quantity: 1
Part # Aliases: 2675518
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $95.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DV007004
Programmers - Processor Based MPLAB PM3 Universal ...
Microchip Technology
1: $895.00
DSP60-12
DIN Rail Power Supplies 54W 12V 4.5A DIN Rail 115- ...
TDK-Lambda
1: $47.00
RM3000
Test Accessories - Other Rackmount Kit For TDS3000 ...
Tektronix
1: $447.00
RCBS1900813BK1
Racks & Rack Cabinets 10.75"H x 13"D BLACK Desktop ...
Hammond Manufacturing
1: $134.22
TP80
Test Probes ELECTRONIC TEST PR
Fluke
1: $32.45
8845A
Digital Multimeters 6.5 DIGIT MULTIMETER 35PPM 120 ...
Fluke
1: $1,050.00
8846A
Digital Multimeters 6.5 DIGIT MULTIMETER 25PPM USB ...
Fluke
1: $1,475.00

000000001