|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-VPS410-V
Manufacturer Part #:

VPS410-V

Manufacturer:

Description:
Test Probes Voltage probe set 10:1 grn 190 Series
Mouser Online Catalog Page 2,314, Mouser Online Catalog
PDF Page 2,314, PDF Catalog Page
VPS410-V Datasheet VPS410-V Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Test Probes
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Scope Meter
Bandwidth: 300 MHz
Color: Green
Voltage Rating: 600 V, 1000 V
Brand: Fluke
Series: VPS
Type: Probes
Part # Aliases: 3894734
Unit Weight: 8.818490 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
9111 Bench Top Power Supplies 25
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,426
MSP-EXP430FR5969 Development Boards & Kits - MSP430 198
MSP-EXP430FR6989 Development Boards & Kits - MSP430 302
8845A-EFPT Test Probes 12
4513-440-AL-7 Standoffs & Spacers 453
402B-285G Chemicals 58
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.99

To add to a project, please Log In.

108623895 111427401 114179602 150670586 195611129 190230012